Easter Opening Hours and Delivery Dates here

FESTO 153277 L-piece QSLF-1/4-8-B 1pc precise pneumatic fitting

Order Code:

03-2166

Brand: FESTO MPN: 153277 EAN-13: 4052568033491
Qty Unit Price (Inc VAT)
1+ £6.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
108 in stock, despatched in 4 working days

The FESTO pneumatic connector L-piece, model QSLF-1/4-8-B, is designed for efficient air flow and secure connections. This durable component features a 1/4 inch and 8 mm tubing connection, ideal for industrial automation systems. Typically used in pneumatic applications, it ensures reliable performance in equipment requiring precise air handling.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot