Easter Opening Hours and Delivery Dates here

FESTO 130730 QSL L-piece 1/8 connection 1pc durable design

Order Code:

03-1418

Brand: FESTO MPN: 130730 EAN-13: 4052568024512
Qty Unit Price (Inc VAT)
2+ £4.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The Festo L-piece 130730 QSL-1/8-8-50 is a pneumatic connector designed for secure and efficient air flow in systems. It features a robust L-shaped design, suitable for connecting 1/8-inch tubing at a 90-degree angle. This connector is typically used in automation and manufacturing environments for reliable and flexible pneumatic connections.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot