Easter Opening Hours and Delivery Dates here

FESTO 130729 L-piece QSL-1/8-6 Connects efficiently 1pc

Order Code:

03-1417

Brand: FESTO MPN: 130729 EAN-13: 4052568024505
Qty Unit Price (Inc VAT)
2+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
50 in stock, despatched in 4 working days

The Festo L-piece 130729 is a pneumatic connector designed for efficient air flow in industrial applications. Featuring a QSL-1/8-6-100 specification, it ensures secure and reliable connections at a right angle. Commonly used in automation systems, this durable component aids in quick and easy assembly of pneumatic circuits.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot