Easter Opening Hours and Delivery Dates here

FESTO 130607 QS-10-6 Straight piece 6mm to 10mm Pipe Connector

Order Code:

03-1355

Brand: FESTO MPN: 130607 EAN-13: 4052568023652
Qty Unit Price (Inc VAT)
1+ £7.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
93 in stock, despatched in 4 working days

Festo manufactures the QS-10-6 pneumatic connector, a straight piece designed for pipe diameters of 6 mm and 10 mm. This component is typically used in pneumatic systems for efficient and reliable fluid transfer. It is ideal for applications requiring secure and straightforward connections in automation and industrial settings.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot