Christmas Opening Hours and Delivery Dates here

Fein 71320661000 Cordless Nibbler Compact 18V 1.3mm Incl. Case

Order Code:

03-1258

Brand: Fein MPN: 71320661000 EAN-13: 4014586886725

Discontinued


The Fein cordless nibbler ABLK 18 1.3 TE SELECT, model number 71320661000, operates at a battery voltage of 18 V, and is ideal for cutting profiles and trapezoid sheets. As a high-quality power tool from Fein, it provides precise and efficient metal cutting without the bulk of a cord. With its portable design, it is perfect for on-site applications in construction and metalworking.
Voltage 18V
Type Cordless nibbler
Cutting speed (max.) 1.9 m/min
Max. material thickness (steel strength: 400 N/mm²) 1.3mm
Max. material thickness (steel strength: 600 N/mm²) 0.8mm
Max. material thickness (steel strength: 800 N/mm²) 0.6mm
Number of strokes (max.) 1600 /min

Trustpilot