FASTECH T0101699990125 Hook-and-loop Sew-on Loop 25m x 16mm BlaC.K

FASTECH T0101699990125 Hook-and-loop Sew-on Loop 25m x 16mm BlaC.K

Order Code:

11-8194

Brand: Fastech MPN: T0101699990125 EAN-13: 7640108887658

Discontinued


FASTECH® manufactures the T0101699990125 hook-and-loop tape, a sew-on loop pad measuring 25,000 mm in length and 16 mm in width, available in black. This product is ideal for sewing applications where a reliable fastening solution is needed. Common uses include securing clothing, accessories, and various fabric materials.
Type Hook-and-loop tape
Width 16mm
Length 25000mm
Colour Black
Dimensions (L x W) 25000 mm x 16 mm
Hook-and-loop technology Loop pad
Hook-and-loop feature sew-on
Material Polyamide
Max. temperature +140°C

Trustpilot