Faithfull Power Plus AST8535 (TRI) SMD LED Tripod Site Light 35W 110V

Order Code:

97-9708

Brand: Faithfull Power Plus MPN: AST8535 (TRI) EAN-13: 5023969004174
Qty Was Unit Price (Ex VAT)
1+ £38.69 £37.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Voltage: 110V
LED power: 35 Watt
Lumen output: 3600
Beam angle: 120°
Cable Length: 2.5m
Colour range: 6,500K
LED lifetime: Up to 50,000 hours
Adjustable height: 1010-2000mm


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot