Faithfull Power Plus AST8335 SMD LED Pod Site Light 35W 240V

Order Code:

97-9701

Brand: Faithfull Power Plus MPN: AST8335 EAN-13: 5023969004143
Qty Was Unit Price (Ex VAT)
1+ £22.19 £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Specifications:

Voltage: 240V~50Hz
LED Power: 35W
Lumen Output: 3,600
Beam Angle: 120°
Cable Length: 1.5m
Colour Range: 6500K


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot