Christmas Opening Hours and Delivery Dates here

Faithfull FAISBS229D S229D Sabre Saw Blade Diamond Grit 230mm

Order Code:

95-8909

Brand: Faithfull MPN: FAISBS229D EAN-13: 5023969319650

Discontinued


The Faithfull S229D Diamond Grit Sabre Saw Blade is designed for tough cutting situations. The tough braze bonded diamond edge and high-grade steel blade blank give an extremely long lifespan. The blade is extremely robust with minimal diamond loss or dulling. It features patented Reduced Kerf Technology (RKT) for fast cutting.

It will easily cut through Cast Iron, Brick/Block (lightweight), Plasterboard, Cement Board, Fibreglass, Carbon Fibre, Composites, Ceramic, Porcelain, Granite and Stucco. Cut surfaces require little secondary finishing.

Specification:

Blade Thickness: 1mm
Blade Width: 20mm
Blade Length: 230mm


Type Blade

Trustpilot