Faithfull 562208WF Straight Tin Snips 200mm (8in)

Order Code:

95-9447

Brand: Faithfull MPN: 562208WF EAN-13: 5023969210230
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 2 working days

General Purpose one piece drop forging with hardened and tempered blades. For cutting sheet metal with a scissor type action using hand leverage only.

The design combines maximum cutting power and control with a comfortable grip.

These Faithfull Straight Tin Snips have the following specification:

Length: 200mm (8in).
Cutting Length: 42mm.
Capacity: Copper (Soft): 0.70mm, Cold-Rolled Steel (Mild): 0.61mm, Hard Steel HRC35: 0.50mm and Stainless Steel 304: 0.41mm.


Type Tin snips

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot