Christmas Opening Hours and Delivery Dates here

Facom 192.16VE 1000V VDE Insulated High-Performance Diagonal Cutters 160mm

Order Code:

86-5067

Brand: Facom MPN: 192.16VE EAN-13: 3148516272768
  • Country of Origin: France
  • View All

Discontinued


These high performance insulated diagonal cutters from Facom have durable cutting edges designed to cut cleanly all types of wire including piano wire.


  • Tested individually at 10,000V for 10 seconds to ensure safety
  • Minimum cutting force required due to long lever arm and offset axis
  • High durability due to chrome molybdenum vanadium steel composition
  • Polished, varnished finish
  • Removable return spring
  • Ergonomic anti-slip grips
  • Length 160mm
  • Manufacturer's part 192.16VE
Type Diagonal cutters
Length 160mm
For Use With Piano wire
Material Chrome molybdenum steel

Trustpilot