Extel 081737 Wireless Door Chime 200m Range Flash Alert Volume Control

Order Code:

09-1300

Brand: Extel MPN: 081737 EAN-13: 3345110817375

Discontinued


The Extel 081737 wireless door chime complete set with flash is ideal for enhancing your home’s entry alert system. This wireless doorbell provides convenient installation without the hassle of wiring. It is suitable for residential use, ensuring visitors can easily announce their arrival.
Type Wireless door chime
Component Complete set
Doorbell features incl. flash
Frequency 433 MHz
Max. Range 200m
Receiver size 90 x 90 x 35mm
Transmitter dimensions 50 x 75 x 29mm
Tunes 6
Visual signalling Flashlight
Volume 85dB

Trustpilot