Expert E160910 Insulated Screwdriver Set, 6 Piece SL/PH

Order Code:

95-6064

Brand: Expert by Facom MPN: E160910 EAN-13: 3258951609101

Discontinued


The Britool insulated screwdrivers have a bi-material ergonomic comfortable and effective handle. Each product is tested to 10,000 volts designated with a blue bit colour code and incorporating a round burnished blade with insulation in orange PVC.

The BRIE160910B 6 piece set of 1000V insulated screwdrivers includes
4 x Slotted screwdivers 2.5 x 50, 3.5 x 75, 4 x 100 and 5.5 x 150mm
2 x Phillips® screwdrivers: PH1 x 100 and PH2 x 125.

EN 60900


ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Trustpilot