Christmas Opening Hours and Delivery Dates here

Expert E113927 Metric Short Arm Hexagon Key 17mm

Order Code:

95-6174

Brand: Expert by Facom MPN: E113927 EAN-13: 3258951139271
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Expert Metric Short Arm Hexagon Keys are manufactured from chrome vanadium steel for increased torque strength that exceeds current standards. They have a black zinc plated finish. Micro chamfered angles on the end faces provide increased grip in the screw head.

Conform to ISO 2936 - DIN 911.

This Expert Metric Short Arm Hexagon Key has the following dimensions:

Size: 17mm
Arm Length: 177mm
L Length: 80mm
Weight: 444g


Type Hex Key

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot