Expert E113922 Metric Short Arm Hexagon Key 10mm

Order Code:

95-6169

Brand: Expert by Facom MPN: E113922 EAN-13: 3258951139226

Discontinued


The Expert Metric Short Arm Hexagon Keys are manufactured from chrome vanadium steel for increased torque strength that exceeds current standards. They have a black zinc plated finish. Micro chamfered angles on the end faces provide increased grip in the screw head.

Conform to ISO 2936 - DIN 911.

This Expert Metric Short Arm Hexagon Key has the following dimensions:

Size: 10mm
Arm Length: 122mm
L Length: 50mm
Weight: 104g


Type Hex Key

Trustpilot