Christmas Opening Hours and Delivery Dates here

Expert E113920 Metric Short Arm Hexagon Key 8mm

Order Code:

95-6167

Brand: Expert by Facom MPN: E113920 EAN-13: 3258951139202

Discontinued


The Expert Metric Short Arm Hexagon Keys are manufactured from chrome vanadium steel for increased torque strength that exceeds current standards. They have a black zinc plated finish. Micro chamfered angles on the end faces provide increased grip in the screw head.

Conform to ISO 2936 - DIN 911.

This Expert Metric Short Arm Hexagon Key has the following dimensions:

Size: 8mm
Arm Length: 108mm
L Length: 44mm
Weight: 60g


Type Hex Key

Trustpilot