Easter Opening Hours and Delivery Dates here

Evo-Stik 555358 007 Adhesive & Sealant 290ml - Ivory

Order Code:

87-2500

Brand: Evo-Stik MPN: 30811735 EAN-13: 5000403113036
  • Country of Origin:
  • View All

Discontinued


Use this 007 adhesive and sealant from Evo-Stik and you can dispense with a range of other products. This versatile silicone and isocyanate adhesive can be used in a variety of fields including carpentry, decoration, electrics, plumbing and tiling. It is ideal for use on dado rails, window sills, metal, concrete, plaster and stone as well as glazed surfaces.


  • Colour: ivory
  • Solvent-free
  • Flexible and UV stable
  • Coverage 11m of 5mm diameter bead
  • Supplied in 290ml dispenser
  • Manufacturer's part 555358
Type General purpose sealant
Colour Ivory
Capacity 290ml

Trustpilot