Christmas Opening Hours and Delivery Dates here

Evo-Stik 30609928 All Seasons Hand Applied Foam 750ml

Order Code:

95-5840

Brand: Evo-Stik MPN: 30609928 EAN-13: 5010591001688

Discontinued


Evo-Stik All Seasons Foam can be applied in temperatures as low as -15°C*. It does everything a standard foam will do, at a much lower temperature, if required, meaning you can carry on working all year round. It offers excellent adhesion to most building materials and is ideal for insulating, mounting and sealing. Hand held and gun applied options.

*Most standard foam fillers have an application range of approximately +5 to +35°C, meaning work has to stop if the weather turns cold.

Specification:

Coverage: Hand Applied 25-30 Litres; Gun Applied 35-40 Litres
Size: 750ml

1 x Evo-Stik All Seasons Hand Applied Foam 750ml


Type Foam

Trustpilot