Christmas Opening Hours and Delivery Dates here

Evo-Stik 115224 Roll Builders Tape 50mm x 50m

Order Code:

87-2568

Brand: Evo-Stik MPN: 115224 EAN-13: 5000403101972
  • Country of Origin:
  • View All

Discontinued


This polythene-coated waterproof cloth tape from Evo-Stik should be an essential piece of equipment for anyone involved in the buiilding trade. With high tack and strong adhesion, this tape will bond to wood, metal, glass, concrete and plastic.
  • Colour: silver
  • Suitable for interior and exterior use
  • Width 50mm
  • Supplied on 50m roll
  • Manufacturer's part 115224
Type Cloth tape
Width 50mm
Length 50m
Colour Silver

Trustpilot