Eurotronic 700241 Comet Zigbee Smart TRV Set 2 Thermostats + Gateway

Order Code:

09-1178

Brand: Eurotronic MPN: 700241 EAN-13: 4260012712483
Qty Unit Price (Ex VAT)
1+ £57.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
141 in stock, despatched in 4 working days

The Eurotronic 700241 Comet Zigbee Starter set 2+ Gateway includes electronic thermostatic radiator valves for efficient heating control. It features smart TRVs that allow you to manage your heating system wirelessly. This set is ideal for automated home heating management, providing precise temperature control and energy savings.
Type Smart TRV set
Connections (home appliances) M30 x 1.5
Frost protection Yes
Operation type electronical
Radio frequency 2.4GHz
Temperature Range 70m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot