Europe ChemiCon EKY-350ELL222MLN3S Electrolytic Capacitors 350V 2200uF

Image Representative of Range

Europe ChemiCon EKY-350ELL222MLN3S Electrolytic Capacitors 350V 2200uF

Order Code:

18-9319

Brand: Europe ChemiCon MPN: EKY-350ELL222MLN3S EAN-13: 2050004618556
Qty Unit Price (Ex VAT)
1+ £0.669
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
86 in stock, despatched in 4 working days

Europe ChemiCon EKY-350ELL222MLN3S is a high-quality electrolytic capacitor designed for applications that require stable and reliable performance under demanding conditions. With a capacitance rating of 2200 microfarads and a voltage rating of 350 volts, this component provides excellent energy storage and filtering capabilities essential for power supply circuits and energy conversion systems. Its robust construction and superior electrical characteristics make it suitable for use in industrial equipment, telecommunications infrastructure, and other critical applications where precise voltage control and energy stability are required. As referenced in Conrad's Autumn and Winter 2025 catalogues, this capacitor, also identified by the alternate description number 1505573, upholds rigorous standards for durability and efficiency.
Type Electrolytic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot