Christmas Opening Hours and Delivery Dates here

Eurolite 51101452 UV Tube Set 60cm 18W Slim Black Ready to Connect

Order Code:

02-9785

Brand: eurolite MPN: 51101452 EAN-13: 4026397169157

Discontinued


The Eurolite UV Tube Complete Fixture 60cm 18W Slim features a compact, sleek design. It is used for decorative UV lighting, ideal for enhancing special effects in event lighting and parties. The product is perfect for adding ambient UV lighting to bars, clubs, and festive settings.
Type UV fluorescent tube set
Base T8
Length 35mm
Case Colour Black
Dim (L x W x H) 35 mm x 60 cm x 60 mm
Height 60mm
Power 18W
Width 60cm

You may also like


Trustpilot