Christmas Opening Hours and Delivery Dates here

Estes Generic E2X Rocket (Pack of 12) E2X

Order Code:

70-0332

Brand: Estes MPN: D-ES1764
  • Country of Origin:
  • View All

Discontinued


This Generic E2X - easy to assemble - rocket from Estes gives your students the chance to demonstrate their artistic flair. This rocket can be individually customised with the self-stick foil decals, decorated with markers or painted. Alternatively you can just leave it gleaming white. This rocket has an easy-to-assemble plastic fin unit/engine mount and a one-piece nose cone that makes it very easy to build - so is ideal for beginners to rocketry. The Generic is a standard engine rocket that launches with a Porta-Pad II Launch Pad and Electron Beam Controller.
  • Length 15in (38.1cm), diameter 0.98 in (25mm)
  • Weight 1.27oz. (36g)
  • Plastic fin unit
  • Self-stick decals
  • Parachute recovery
  • Recommended engines: 1/2A6-2, A8-3 (first flight), A8-5, B4-4, B6-4, B6-6, C6-5, C6-7
  • Maximum altitude 1100ft (335m)
  • Recommended for ages 10 and up with adult supervision for those under 12
  • Manufacturer's part D-ES1764
  • Supplied in packs of 12 rockets

Launch system, model rocket engines, igniters and recovery wadding are required - sold separately.

Trustpilot