Christmas Opening Hours and Delivery Dates here

Essentra HSM4-8-16-2 Sturdipost Hex 8 x 16 M4 I/S

Order Code:

33-5310

Brand: Essentra MPN: HSM4-8-16-2

Discontinued


The Essentra Nylon Threaded Pillars Hexagon 8 x 16mm M4 provide sturdy, insulated spacing for high power electronic applications courtesy of their bushes or studs incorporated into either end


  • No electrical connection through the spacer
  • Hexagonal threaded nylon Sturdipost
  • Effective height 16mm
  • Nylon 66 material
  • AF size 8mm
  • M4 thread
  • Inset/stud style
  • Natural colour
  • UL 94V-2 rated
  • Brass insert
  • Stud length 6mm
  • Insert depth 6mm
Type Hexagonal threaded: M-F
Body Length 16mm
External Width 8mm
Thread Size M4
Material Nylon 66

Trustpilot