Christmas Opening Hours and Delivery Dates here

ESD World EP1002 Blue Antistatic Matting Roll - 1 x 10m

Order Code:

87-0853

Brand: ESD World MPN: EP1002 Blue
  • Country of Origin:
  • View All

Discontinued


1m wide anatistatic matting on a 10m long roll. Ideal for large areas or for cutting to an exact size without wastage. The matting has a dissipative upper layer and a conductive lower layer and helps disperse damaging static electricity during handling of electronic items.
  • ESD rubber
  • Smooth finish
  • Surface resistance (Rs) 106 to 109Ω
  • Ground resistance (Rg) 103 to 105Ω
  • Thickness: 2mm
  • Width: 1m
  • Length: 10m roll
  • ESD World type EP1002
Type Mat
Colour Blue
Length 10,000mm
Width 1000mm

Trustpilot