Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Sunartis ES494 Digital Spoon Scales Weight Range - 300g

Order Code:  

57-4444

 
Brand: Sunartis  MPN: ES494  EAN-13: 4015177130098
 Report an error

Discontinued

The Sunartis ES494 Digital Spoon Scale is ideal for weighing small quantities of foods like salt, spices, herbs, dietary supplements, baby food, etc. Take the guess work out of recipes for perfect results every time!


  • Ideal for use while baking and cooking
  • Practical tare function for simple weighing of larger quantities
  • Add-on weighing function
  • Digital display
  • Transparent removable spoon for simple cleaning
  • Automatic power off
  • Spoon volume 28.4 ml
  • Measurement range up to 300g with 0.1g resolution
  • Supplied complete with 2x AAA batteries, spoon and user manual
  • Sunartis type ES494

Takes 2x AAA batteries, included.
Colour Black
Type Spoon scales

Reviews


Be the first to submit a review