Easter Opening Hours and Delivery Dates here

Ergotron 33-322-200 Monitor base 48.3-61 cm Black Anthracite Tiltable Rotatable

Order Code:

18-9270

Brand: Ergotron MPN: 33-322-200 EAN-13: 0698833008241
Qty Was Unit Price (Inc VAT)
1+ £409.94 £367.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 3 working days

Ergotron 33-322-200 is a robust and versatile monitor base designed to accommodate screens ranging from 48.3 to 61 cm, finished in a sleek black anthracite. This product functions as a VESA-compatible desk mount, allowing for the secure attachment of monitors in either home or professional environments. It offers the flexibility to tilt and rotate, facilitating optimal viewing angles and ergonomic adjustment. Engineer-approved for secure installation, it serves as a reliable component in the deployment of pc screen brackets and VESA stands, commonly utilised in fields requiring adaptable and space-efficient display setups. With support for the FDMI mount standard, this monitor holder is suitable for a variety of screen mounting scenarios, including wall-mounted systems where enhanced visibility and accessibility are paramount.
Type Monitor base
Add-on displays 2
Max. load Capacity 14kg
Pneumatic technology No
Rotation 360°
Suitable For 48,3 cm (19") - 61 cm (24")
Tilt Range (bottom)
Tilt Range (top)
Weight 6.3kg

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot