Christmas Opening Hours and Delivery Dates here

Epcos B32913A3334M TDK 330nF ±20% 330V AC X1 Radial EMI Suppression Capacitor

Order Code:

10-2559

Brand: Epcos MPN: B32913A3334M

Discontinued


An X1 class 0.33µF EMI suppression capacitor with an MKP dielectric in an epoxy resin sealed plastic case. This capacitor is suitable for 'Across the line' applications and for use in power meters, ECUs, sensors, etc.
  • Lead spacing 22.5mm
  • Tolerance 20%
  • Very small size
  • Good self-healing properties
  • Plastic case to UL 94V-0
Type Radial leaded
Capacitance 330nF
Dimensions 26.5 x 8.5 x 16.5mm
Operating Temperature Max. +110°C
Pitch 22.5mm
Tolerance 20%
Voltage 330V

Trustpilot