Christmas Opening Hours and Delivery Dates here

Epcos B32911A3103M TDK 10nF ±20% 330V AC X1 Radial EMI Suppression Capacitor

Order Code:

10-2558

Brand: Epcos MPN: B32911A3103M

Discontinued


An X1 class 0.01µF EMI suppression capacitor with an MKP dielectric in an epoxy resin sealed plastic case. This capacitor is suitable for 'Across the line' applications and for use in power meters, ECUs, sensors, etc.
  • Lead spacing 10mm
  • Tolerance 20%
  • Very small size
  • Good self-healing properties
  • Plastic case to UL 94V-0

Trustpilot