Eobd Code Reader and Reset Tool - Renault/psa

Order Code:

89-5782

Brand: Sealey MPN: VS863 EAN-13: 5024209129794

Discontinued


A sophisticated and powerful range of OBDII / EOBD based diagnostic tools takes the guess work out of fault finding on today's vehicles saving the technician valuable time and the garage owner money. This family of diagnostic tools gives clear and concise generic DTC definitions while also providing manufacturer specific definitions for engine, ABS, airbag and transmission. These CAN enabled tools will then enable the user to extinguish the MIL light, clear any DTCs and reset the vehicle's monitors. In addition to this the tools' inbuilt memory will store freeze frame data for later evaluation off the vehicle and will also display monitor and I/M readiness status. The tools will also read and display the live ECU/PCM data stream and will plot selected functions graphically. Check the tools' individual specifications for specific vehicle coverage. In order to keep up with the latest developments, all these tools will be updateable via the internet with a mixture of free and chargeable upgrades and fixes. A USB cable is included with these tools for this purpose.
  • Applications: Renault (1996-2007), Citroen & Peugeot (1996-2005) with EOBD based engines.
  • Reads and clears airbag, ABS and transmission DTCs.
  • Large back-lit LCD screen.
  • CAN enabled tool, retrieves generic P0, P2 and P3 and U0 codes for engine emissions and also picks up manufacturer specific P1, P3 and U1 codes.
  • Turns off MIL light, clears codes and resets monitors.
  • Stores freeze frame data for later evaluation and will also display monitor and I/M readiness status.
  • Reads and displays the live ECU/PCM data stream, plotting selected functions graphically.
  • Live display of O2 sensor data and has a memory which enables on and off-line storage and playback of data.
  • Built-in data library with lookup functions is also included.
  • Updateable via web-based downloads over the USB cable included with the scanner and will link with a PC enabling the print-out of stored data.
  • Supplied in storage pouch.
  • Requires 4 x AA batteries (supplied).
  • Model No. VS863

Trustpilot