This EO Charging eoMINI SMARTHOME pack consists of an eoMINI charger, eoHub and a 50A current transformer designed to detail the vehicle's charging rate and useage habits.
The SMARTHOME pack can be set up and controlled via a smartphone using the eo Smart Home App.
For more details of the eoHub click here, and for eo Current Transformers, click here.
The EO Charging eoMINI is the smallest and simplest electric vehicle charging station on the market.
A major feature of the Mini range is its small and unobtrusive size. It can be fitted far more discretely than other larger or unsightly chargers and doesn't draw attention to itself on the wall. It could even be hidden from view behind a bush, etc. Electrical installation is simple, making it the ideal solution to charging-up at home.
The charger is fitted with a 5m tethered cable terminated with a type 1 plug and is designed to charge all currently available electric vehicles.
- Colour: black
- Pack includes charger, hub and EV current transformer
- Small, discrete and unobtrusive
- Dimensions: 175 x 125 x 95mm
- 5m tethered cable terminated with a type 1 plug
- Designed to charge all available EVs
- Simple electrical installation
- Input voltage 230V AC, 50Hz
- 7.2kW models have variable output current from 11 to 32A
- Range of colours
- Ingress protection IP66/IP54
- Manufacturer's 3 year warranty
- EO Charging type EM002-SMA-T1-DCL-BK
For information about government grant schemes available for the installation of EV charging stations click here.
eoMINI SMARTHOME is approved under the OZEV Electric Vehicle Home Charge Scheme after 1st July 2019 with the requirement for Charging Stations to be SMART enabled
This product is for use in the UK and Northern Ireland only. For further information on options for other countries please contact our Export department
This unit includes <6mA DC detection and disconnection of supply. Consult BS7671:2018 regulation 722.531.2.101 for further information.