Christmas Opening Hours and Delivery Dates here

EO Charging eoBASIC EV Charger 7.2kW/32A Tethered Type 2 - 7.5m (not DCL)

Order Code:

65-2788

Brand: EO Charging MPN: EG010-T2-7.5

Discontinued


NOT DCL: Either a Type B or Type A-EV residual current circuit breaker (RCCB) should be used with this equipment. Consult BS7671:2018 regulation 722.531.2.101 for further information.

The EO Charging eoBasic EG010-T2-7.5 is a basic fast (7.2kW, 32A) electric vehicle charging station designed for homes, workplaces and destinations. No software, no nonsense - just plug in and instantly charge.

The charger has a unique backplate connector for quick deployment and future upgrades. It can be wall or post mounted.


  • Tethered 7.5m cable with T2 plug
  • Basic fast charging station
  • Power rating 7.2kW
  • Maximum output current 32A
  • Ideal for homes, workplaces and destinations
  • No software or complex connectivity
  • Simply plug in and charge
  • Unique backplate connector
  • Input voltage 230V AC, 50Hz
  • Colour: white
  • Dimensions: 360 x 165 x 155mm
  • Protection rating: IP66 / IP54
  • 3 year manufacturer's warranty
  • EO Charging type eoBasic EG010-T2-7.5

Click here for details of suitable mounting posts and signage. For information about how government grant schemes can save you money on the installation of EV charging stations please click here.

This product is for use in the UK and Northern Ireland only. For further information on options for other countries please contact our Export department


Accessories


Trustpilot