Christmas Opening Hours and Delivery Dates here

EO Charging EM002-SMA-DCL-SOL-BK EO EO Mini-SMARTHOME 7.2kW/32A 1PH DCL+Hub+CT

Order Code:

65-3260

Brand: EO Charging MPN: EM002-SMA-DCL-SOL-BK

Discontinued


This EO Charging eoMINI SMARTHOME pack consists of an eoMINI charger, eoHub and a 50A current transformer designed to detail the vehicle's charging rate and useage habits. The pack also includes a 50A current transformer for monitoring the output from solar panels, enabling the vehicle to be charged during sunny periods.

The SMARTHOME pack can be set up and controlled via a smartphone using the eo Smart Home App.

For more details of the eoHub see www.rapidonline.com/65-2808, and for eo Current Transformers, see www.rapidonline.com/65-3160.

The EO Charging eoMINI is the smallest and simplest electric vehicle charging station on the market.

A major feature of the Mini range is its small and unobtrusive size. It can be fitted far more discretely than other larger or unsightly chargers and doesn't draw attention to itself on the wall. It could even be hidden from view behind a bush, etc. Electrical installation is simple, making it the ideal solution to charging-up at home.

These chargers are fitted with a universal Type 2 socket and are designed to charge all currently available electric vehicles.


  • Colour: black
  • Pack includes charger, hub, EV and solar current transformers
  • Small, discrete and unobtrusive
  • Dimensions: 175 x 125 x 95mm
  • Universal Type 2 socket
  • Designed to charge all available EVs
  • Simple electrical installation
  • Input voltage 230V AC, 50Hz
  • 7.2kW models have variable output current from 11 to 32A
  • Range of colours
  • Ingress protection IP66/IP54
  • Manufacturer's 3 year warranty
  • EO Charging type EM002-SMA-DCL-SOL-BK

This unit includes <6mA DC detection and disconnection of supply. Consult BS7671:2018 regulation 722.531.2.101 for further information.


For information about government grant schemes available for the installation of EV charging stations click here.

eoMINI SMARTHOME is approved under the OZEV Electric Vehicle Home Charge Scheme after 1st July 2019 with the requirement for Charging Stations to be SMART enabled

This product is for use in the UK and Northern Ireland only. For further information on options for other countries please contact our Export department


Accessories


Trustpilot