Christmas Opening Hours and Delivery Dates here

Entrelec 1SNA165113R1600 4.0mm Earth Terminal

Order Code:

28-0340

Brand: Entrelec MPN: 1SNA165113R1600 EAN-13: 3472591651133

Discontinued


Earthing terminals from Entrelec, suitable for use in explosive atmosphere.


  • Wire range 0.2 to 4mm²
  • Terminal pitch 6mm
  • Voltage rating 800V
  • Compression clamp connection
  • Colour: green and yellow
  • Mounting allowed on symmetrical rail (DIN 3) or asymmetrical rail (DIN 1)
Colour Green / yellow
Type Earthing terminal
Wire Gauge 4mm²
Connection Type Screw clamp
Pitch 6mm

Trustpilot