Christmas Opening Hours and Delivery Dates here

Endress+Hauser FTL31-AA4M2AAWBJ Vibronic Liquid Level Switch IO-Link Capability

Order Code:

09-0828

Brand: Endress+Hauser MPN: FTL31-AA4M2AAWBJ EAN-13: 2050009108571
  • Quickly find another product in this range by IP Rating:

    IP65 IP65/67
Qty Unit Price (Inc VAT)
1+ £250.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 09/01/2026

The Endress+Hauser Vibronic point level switch FTL31-AA4M2AAWBJ is a reliable and compact flow switch designed for industrial applications. It features a robust design suitable for detecting liquid levels in tanks and pipes, ensuring accurate flow measurement. Typical applications for the FTL31 include monitoring and controlling liquid levels in process industries such as water management and chemical processing.
Type Vibronic point level switch
IP Rating IP65/67
Max. temperature +150°C
Min. temperature -40°C
Misc Attribute FTL31
Switching Voltage 30V DC
Thread Size G1/2"

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot