Easter Opening Hours and Delivery Dates here

Endorfy EY3A010 Fortis 5 ARGB CPU cooler compatible with Intel & AMD sockets

Order Code:

18-9230

Brand: endorfy MPN: EY3A010 EAN-13: 5903018665870
Qty Unit Price (Inc VAT)
1+ £87.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Endorfy EY3A010 is a Fortis 5 ARGB CPU cooler designed for advanced processor cooling across a range of Intel and AMD sockets. This expertly engineered cooler features an optimised fan and heatsink configuration that delivers efficient thermal management, making it suitable for high-performance computing applications. The inclusion of addressable RGB lighting not only enhances aesthetic appeal but also integrates seamlessly with various motherboard RGB ecosystems, allowing synchronisation across multiple devices. This CPU cooling solution is ideal for use in both gaming systems and workstations where maintaining optimal operating temperatures is crucial to performance and longevity.
Type CPU cooler + fan
Connection 4-pin PWM
Depth 107mm
Fan Dimensions 140 x 140 mm
Height 144mm
Product Type CPU cooler + fan
Rotational speed (max.) 1400U/min
Rotational Speed (min.) 250U/min
Type of bearing Fluid dynamic bearing
Weight 835g
Width 159mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot