Easter Opening Hours and Delivery Dates here

Endorfy EY3A008 Fortis 5 CPU cooler AMD/Intel support silent cooling

Order Code:

18-9229

Brand: endorfy MPN: EY3A008 EAN-13: 5903018665856
Qty Unit Price (Inc VAT)
1+ £65.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Endorfy EY3A008, Fortis 5 CPU cooler, is engineered to provide efficient and silent cooling for processors from both AMD and Intel. This CPU cooler features an optimised heatsink design complemented by a high-performance fan that enhances heat dissipation while maintaining low noise levels, making it ideal for environments where quiet operation is prioritised. Compatible with a wide range of CPU sockets, the Fortis 5 is suited for use in workstations, gaming rigs, and any application requiring reliable processor cooling solutions. Its robust design ensures sustained cooling performance under varying thermal loads, contributing to system stability and longevity.
Type CPU cooler + fan
Connection 4-pin PWM
Depth 107mm
Fan Dimensions 140 x 140 mm
Height 144mm
Product Type CPU cooler + fan
Rotational speed (max.) 1400U/min
Rotational Speed (min.) 250U/min
Type of bearing Fluid dynamic bearing
Weight 805g
Width 159mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot