Enda ET2412-230-08 NTC -60 to 150'c 8A Temperature Controller

Order Code:

65-3373

Brand: Enda MPN: ET2412-230-08

Discontinued


This panel-mounting digital temperature controller has an NTC sensor input to form a system that is ideal for use as a thermostat in industrial and commercial applications.

Control and indication is via a 4-digit LED display and the unit is easy to set-up and control.


  • Single NTC probe input
  • Offset value can be adjusted for NTC probe
  • Relay output for cooling or heating control
  • Relay output for Alarm
  • Selectable independent, deviation or band alarm
  • In case of sensor failure, relay state can be configured as On or Off
  • Upper and lower limits of the set-point can be adjusted
  • Temperature unit can be selected as °C or °F
  • CE marked according to European norms
  • Four 7-segment 12.5mm red LED digits
  • Dimensions (W x H x D): 77 x 35 x 61mm
  • Enda type ET2412-230-08
Display Digital
Operating Voltage 230V
Outputs Relay / alarm

Trustpilot