Christmas Opening Hours and Delivery Dates here

Enda ET2412-230 Temperature Controller NTC Sensor

Order Code:

63-5093

Brand: Enda MPN: ET2412-230-08 EAN-13: 4016138516036
  • Quickly find another product in this range by Outputs:

    Relay Relay / alarm
Qty Unit Price (Ex VAT)
1+ £60.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 available to back orderBack-order availability date - 13/01/2026

This panel-mounting digital temperature controller comes with an NTC sensor to form a system that is ideal for use as a thermostat in industrial and commercial applications. Control and indication is via a 4-digit LED display and the unit is easy to set-up and control.


  • Includes NTC Sensor Ø6 x 40mm with 1.2m cable
  • Single NTC probe input
  • On/Off control
  • Relay contact output for heating or cooling control
  • Relay contact output for alarm
  • Offset value can be entered for NTC probe
  • Adjustable upper and lower setpoints
  • Selectable °C or °F display
  • Suitable for flush panel-mounting
  • 2.5mm² Screw-terminal connection
Display Digits
Operating Voltage 230V
Outputs Relay / alarm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot