Christmas Opening Hours and Delivery Dates here

Enamel Whiteboard Double Sided on Mobile Stand 120 x 90cm

Order Code:

34-0200

Brand: Magiboards MPN: ME2007
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


A double sided enamel steel whiteboard on a mobile stand. This board has a special locking handle that allows you to rotate the board through 360 degrees and to lock your board firmly in place at any angle to suit you.

Special wheels glide the board easily across the floor and can be locked firmly into position when you need to use the board. The Magiboards mobile stand comes complete with full length integral pen tray and a full set of easy to install instructions.

If you are looking for a lanscape version of this board, please see ME2005 90 x 120cm (order code 34-0199).


  • Code: ME2007
  • Size: 120 x 90cm
  • Orientation: Landscape
  • Surface: Enamel steel
  • Frame: Aluminium
  • Sides: Double sided

Trustpilot