Christmas Opening Hours and Delivery Dates here

Emmerich 255016 NiMH AAA Size 1.2V 950mAh Rechargeable Battery Tagged

Order Code:

58-5610

Brand: Emmerich MPN: 255016 EAN-13: 4016138533576
  • E
    RoHS Exempt
  • Country of Origin: China
  • View All

Discontinued


Emmerich NiMH 1.2V tagged rechargeable batteries meet the highest quality standards and offer high reliability.


  • Battery & PSU technology: NiMH
  • Battery size: AAA
  • Dimensions, height: 43.5mm
  • Dimensions, Ø: 10.5mm
  • Rechargeable: Yes
  • Rechargeable battery capacity: 950mAh
  • Solder lug: Yes
  • Type (manufacturer type): Micro ZLF
  • Voltage: 1.2V
  • Weight: 13.5 g
Battery Size AAA
Capacity 950mAh
Chemistry NiMH
Voltage 1.2V
Height 43.5mm
Length 10.5mm
Output Current 2.85A
Type Rechargeable battery

Trustpilot