Emko ecoPID.4.5.1R.S.0 PID Temperature Controller -199 to +999°C 5A Relay

Order Code:

09-0520

Brand: Emko MPN: ecoPID.4.5.1R.S.0 EAN-13: 4064161288741
Qty Unit Price (Inc VAT)
1+ £86.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Emko ecoPID.4.5.1R.S.0 temperature controller is designed for precise temperature management, compatible with sensors like Pt100, J, K, R, S, T, and L. It operates efficiently within a temperature range of -199 to +999 °C and has a robust relay and SSR output system, contained within a compact 90 x 48 x 48 mm housing. Ideal for industrial settings, this PID controller is utilised in applications requiring reliable temperature control
Type Temperature controller
Mounting Type Recess-mount
Dim (L x W x H) 90 x 48 x 48 mm
Factory colour Black
Height 48mm
IP Rating Front: IP65 / connection: IP20
Length 90mm
Min. temperature reading -199°C
Number of relay outputs 1
Operating Voltage 230V AC
Reading range -199 up to +999 °C
Temperature reading range (max.) +999°C
Width 48mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot