Christmas Opening Hours and Delivery Dates here

Eltako S91-100-12VAC Surface-Mount Impulse Changeover Switch 12V 100% Duty

Order Code:

09-0503

Brand: Eltako MPN: S91-100-12VAC EAN-13: 4010312103517
Qty Unit Price (Ex VAT)
1+ £21.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
37 available to back orderBack-order availability date - 11/01/2026

The Eltako S91-100-12VAC impulse changeover switch designed for surface mounting and operates at 12 volts AC. This switch features impulse changeover functionality suitable for automated control systems. Typical applications include lighting control and various automation tasks.
Type Impulse changeover switch
Depth 50mm
Dim (W x H x D) 26 x 32 x 50 mm
Height 32mm
Mounting Type Surface-mount
Nominal Voltage 12V
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot