Eltako 30014060 FTS14EM DIN Rail Input Module for RS485 Bus 10 Inputs

Order Code:

09-0402

Brand: Eltako MPN: 30014060 EAN-13: 4010312315071
Qty Unit Price (Ex VAT)
1+ £59.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Eltako FTS14EM control unit is a button interface designed for installation on a DIN rail. Key features include reliable control functions and compatibility with various Eltako systems. Typically, it is used in building automation systems to manage lighting or other electronic devices.
Type Control unit
Mounting DIN rail
Energy efficiency rating n.rel.
Hub Not required, optional for remote access
IP Rating IP20
Operating Voltage 12V
Power supply (LOV) via DIN rail PSU
Series Eltako

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot