Christmas Opening Hours and Delivery Dates here

Eltako 30000359 Smart Home Repeater 30m White Low Standby Power - Euro Plug

Order Code:

09-0341

Brand: Eltako MPN: 30000359 EAN-13: 4010312314999
Qty Unit Price (Ex VAT)
1+ £75.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 11/01/2026

Eltako manufactures the FSRP-230V wireless repeater, designed to extend the range of radio signals up to 30 metres in open field conditions.

This radio amplifier, also known as socket repeater, enhances wireless connectivity in residential and commercial settings. It is ideal for improving the reliability of communication in smart homes or automation systems.


Type Repeater
Data transfer (Smart Home) Wireless
Depth 45mm
Dim (W x H x D) 100 x 55 x 45 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 55mm
Hub Not required, optional for remote access
IP Rating IP20
Max. Range 30m
Operating Voltage 230V
Power supply (LOV) mains-powered
Series Eltako
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot