Christmas Opening Hours and Delivery Dates here

Eltako 24000899 P3K12-230V Phase Monitor Monitors 1-3 230V Conductors

Order Code:

09-0299

Brand: Eltako MPN: 24000899 EAN-13: 4010312701065
Qty Unit Price (Ex VAT)
1+ £30.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 12/01/2026

The Eltako P3K12-230V is a phase monitor designed for phase display and monitoring. It features electronic relays for precise control display in electrical systems. Typical applications include ensuring operational safety in power distribution networks.
Type Phase monitor
Dim (L x W x H) 58 x 18 x 58 mm
Height 58mm
Length 58mm
Misc Attribute P3K12-230V
Operating Voltage 230V
Probe inputs 3
Width 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot