Christmas Opening Hours and Delivery Dates here

Eltako 23100934 TDR Timer Relay AC 230V 1 Closing Contact 16A 0.7W

Order Code:

09-0296

Brand: Eltako MPN: 23100934 EAN-13: 4010312401637
Qty Unit Price (Ex VAT)
1+ £32.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 available to back orderBack-order availability date - 11/01/2026

The Eltako 23100934 TDR 230 V AC is a versatile time relay designed for precise timing control in electrical circuits. Manufactured by Eltako, this device offers reliable performance for applications such as lighting control and time-dependent operations. With its compact design and easy installation, it is ideal for both residential and commercial settings.
Type TDR
Contact Type 1 maker
Dim (L x W x H) 65 x 20 x 83 mm
Height 83mm
Length 65mm
Misc Attribute 1 TLZ12-8
Misc Attribute 2 SPST-NO
Nominal Current 16A
Nominal Voltage 230V AC
Number of partitions 1
Operating Voltage 230 V/AC
Time setting range , 12min
Width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot