Christmas Opening Hours and Delivery Dates here

Eltako 23100530 MFZ12-230V TDR Multifunction Timer 0.1s-40h 230V

Order Code:

09-0291

Brand: Eltako MPN: 23100530 EAN-13: 4010312603147
Qty Unit Price (Ex VAT)
1+ £39.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 available to back orderBack-order availability date - 16/01/2026

The Eltako 23100530 MFZ12-230V is a multifunction relay capable of operating with a time range from 0.1 seconds to 40 hours. Its rail mount design allows for easy installation within electrical panels, making it ideal for applications such as staircase lighting and time delay operations. The relay incorporates features like a surge protection switch, enhancing its durability and reliability in various settings.
Type TDR
Contact Configuration 1 maker
Connection Screw terminal
Depth 58mm
Dim (W x D) 18 mm x 58 mm
Max. switching capacity 1000W
Misc Attribute 1 Multifunction
Misc Attribute 2 MFZ12-230V
Operating Voltage 230V
Switching current (max.) 10A
Switching voltage (max.) 230V AC
Time range (max.) 40h
Time range (min.) 0.1s
Width 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot