Christmas Opening Hours and Delivery Dates here

Eltako 23001402 TGI12DX-UC Time Relay 0.1s-40h 230V 1 Changeover

Order Code:

09-0288

Brand: Eltako MPN: 23001402 EAN-13: 4010312603116
Qty Unit Price (Ex VAT)
1+ £46.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 11/01/2026

Eltako manufactures the TGI12DX-UC TDR, a monofunctional time delay relay with a time range from 0.1 seconds to 40 hours. This relay features a single change-over contact and is designed for DIN rail mounting. Typical applications include controlling staircase lighting and surge protection switching.
Type TDR
Contact Configuration 1 change-over
Connection Screw terminal
Depth 58mm
Dim (W x D) 18 mm x 58 mm
Functions Timer
Max. switching capacity 2000W
Misc Attribute 1 Monofunctional
Misc Attribute 2 TGI12DX-UC
Operating Voltage 230V
Switching current (max.) 10A
Switching voltage (max.) 230V AC
Time range (max.) 40h
Time range (min.) 0.1s
Width 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot