Christmas Opening Hours and Delivery Dates here

Eltako 22100730 KR09-230V Coupling Relay 230V 6A No Standby Loss

Order Code:

09-0260

Brand: Eltako MPN: 22100730 EAN-13: 4010312203378
Qty Unit Price (Ex VAT)
1+ £32.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 available to back orderBack-order availability date - 10/01/2026

Eltako KR09-230V is a coupling relay module designed for industrial use, operating at a nominal voltage of 230 V. It can handle a maximum switching current of 6 A, making it suitable for medium-duty electrical applications. Typically used in automation systems, this Eltako relay ensures reliable performance in controlling electrical circuits.
Maximum Switching Load 1500W
Misc Attribute KR09-230V
Nominal Voltage 230V
Switching current (max.) 6A
Switching voltage (max.) 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot